WAGO 294 Series Plug-in Connector Female Push-in, 5-Pole, 24A, 5-Way
- RS Stock No.:
- 224-425
- Mfr. Part No.:
- 294-5335
- Manufacturer:
- WAGO
Subtotal (1 bag of 250 units)*
PHP38,578.31
(exc. VAT)
PHP43,207.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP38,578.31 | PHP154.313 |
*price indicative
- RS Stock No.:
- 224-425
- Mfr. Part No.:
- 294-5335
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 294 | |
| Number of Ways | 5 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Push-in | |
| Mount Type | Plug-in | |
| Voltage | 50V | |
| Lighting Connector Current | 24A | |
| Contact Gender | Female | |
| Wire Size | 0.5mm², 2.5mm² | |
| Diameter | 4.9mm | |
| Standards/Approvals | EN 60998 | |
| Strain Relief | Yes | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 294 | ||
Number of Ways 5 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Push-in | ||
Mount Type Plug-in | ||
Voltage 50V | ||
Lighting Connector Current 24A | ||
Contact Gender Female | ||
Wire Size 0.5mm², 2.5mm² | ||
Diameter 4.9mm | ||
Standards/Approvals EN 60998 | ||
Strain Relief Yes | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago Lighting connector is designed for optimal performance in various electrical applications. Featuring a user-friendly push-button actuation, the connector enables effortless and secure connections for solid, stranded, and fine-stranded conductors. Its innovative angled snap-in ground contact ensures reliable grounding, enhancing safety and stability in installations.
Flexibility in connection types accommodates diverse applications
Compact form factor enables easy installation in confined spaces
Halogen free material ensures environmental compliance
High quality insulation materials provide excellent durability
Related links
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female 24A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female Push-in 16A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 5-Way
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 3-Way
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 4-Way
