WAGO 294 Series Plug-in Male Lighting Connector Male Push-in, 5-Pole, 24A, 5-Way

Subtotal (1 bag of 250 units)*

PHP38,578.31

(exc. VAT)

PHP43,207.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP38,578.31PHP154.313

*price indicative

RS Stock No.:
224-421
Mfr. Part No.:
294-5235
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

5

Series

294

Number of Ways

5

Pitch

1mm

Connector Gender

Male

Termination Type

Push-in

Sub Type

Male Lighting Connector

Mount Type

Plug-in

Voltage

50V

Lighting Connector Current

24A

Wire Size

0.5mm², 2.5mm²

Contact Gender

Male

Standards/Approvals

EN 60998, IEC/EN 60998-1, IEC/EN 60998-2-2

Diameter

4.9mm

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Electrolytic Copper

COO (Country of Origin):
PL
The Wago Lighting connector, designed for seamless integration, is tailored to accommodate solid conductors as well as a variety of other conductor types, making it a versatile choice for diverse applications. Engineered with a snap-in ground contact, this connector ensures efficient performance with enhanced safety, thanks to its robust construction.

Snap in foot mounting simplifies installation procedures saving time and effort

The product’s weight optimises handling during installation and maintenance

Multiple connection types enhance versatility in various applications

Environmental compliance meets stringent safety and health regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy