WAGO 294 Series Plug-in Connector Female Push-in, 5-Pole, 24A, 5-Way
- RS Stock No.:
- 223-998
- Mfr. Part No.:
- 294-5045
- Manufacturer:
- WAGO
Subtotal (1 box of 250 units)*
PHP34,301.54
(exc. VAT)
PHP38,417.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP34,301.54 | PHP137.206 |
*price indicative
- RS Stock No.:
- 223-998
- Mfr. Part No.:
- 294-5045
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 294 | |
| Number of Ways | 5 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Push-in | |
| Mount Type | Plug-in | |
| Voltage | 50V | |
| Lighting Connector Current | 24A | |
| Contact Gender | Female | |
| Wire Size | 0.5mm², 2.5mm² | |
| Standards/Approvals | IEC/EN 60998-1, IEC/EN 60998-2-2, EN 60998 | |
| Strain Relief | Yes | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 294 | ||
Number of Ways 5 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Push-in | ||
Mount Type Plug-in | ||
Voltage 50V | ||
Lighting Connector Current 24A | ||
Contact Gender Female | ||
Wire Size 0.5mm², 2.5mm² | ||
Standards/Approvals IEC/EN 60998-1, IEC/EN 60998-2-2, EN 60998 | ||
Strain Relief Yes | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CH
The Wago Lighting connector is engineered to accommodate a variety of conductor types, making it an ideal solution for both external and internal connections. With a push-button actuation mechanism, this 5-pole connector ensures secure and reliable termination of solid, stranded, and fine-stranded copper conductors.
Compatible with a range of conductor sizes promoting flexibility
Constructed from halogen free materials for improved safety
Lightweight construction supports easy handling and installation
Related links
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female 24A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female Push-in 16A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 5-Way
- WAGO 294 Series Power Supply Connector Female Push-in 24A
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 3-Way
