WAGO 890 Series Snap-in Connector Female, 4-Pole, 16A, 4-Way, IP40

Subtotal (1 box of 50 units)*

PHP24,699.28

(exc. VAT)

PHP27,663.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP24,699.28PHP493.986

*price indicative

RS Stock No.:
221-458
Mfr. Part No.:
890-704
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

4

Product Type

Lighting Connector

Series

890

Number of Ways

4

Pitch

4.4mm

Connector Gender

Female

Sub Type

Connector

Mount Type

Snap-in

Voltage

40V

IP Rating

IP40

Lighting Connector Current

16A

Wire Size

0.25mm², 1.5mm²

Contact Gender

Female

Cable Length

1m

Standards/Approvals

EN 61535, IEC 61535, UL 1977

Contact Plating

Tin

COO (Country of Origin):
PL
The Wago Snap-in Socket revolutionises electrical connection with its compact design and efficient pluggable technology. Designed for general mains applications, it allows for swift, error free installation, removing the hassle of conventional screw connections. With a robust rating and protection against contact, this component ensures reliability in various conditions. Made to fit into tight spaces, the connector stands out with its spring pressure connection technology, allowing for flexible cabling without compromising on safety.

Compact design ideal for restricted spaces

A coding provides enhanced compatibility and ease of use

Designed for maintenance free wiring solutions

High quality materials ensure durability and longevity

Suitable for various conductor types and sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy