WAGO 252 Series Plug-in Connector Female Wire, 5-Pole, 2A, 5-Way
- RS Stock No.:
- 221-142
- Mfr. Part No.:
- 252-155
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
PHP13,534.72
(exc. VAT)
PHP15,158.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP13,534.72 | PHP135.347 |
*price indicative
- RS Stock No.:
- 221-142
- Mfr. Part No.:
- 252-155
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 252 | |
| Pitch | 3.5mm | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Wire | |
| Mount Type | Plug-in | |
| Voltage | 32V | |
| Lighting Connector Current | 2A | |
| Wire Size | 0.14mm², 0.5mm² | |
| Contact Gender | Female | |
| Diameter | 800μm | |
| Standards/Approvals | No | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 252 | ||
Pitch 3.5mm | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Wire | ||
Mount Type Plug-in | ||
Voltage 32V | ||
Lighting Connector Current 2A | ||
Wire Size 0.14mm², 0.5mm² | ||
Contact Gender Female | ||
Diameter 800μm | ||
Standards/Approvals No | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago 2 Conductor Female Connector comes with technologically advanced puc wire connection. It offers a seamless solution for your PCB assembly needs. Designed for ease of use, it allows for quick and reliable push-in terminations of solid conductors, ensuring a robust connection while simplifying maintenance thanks to its intuitive push-button actuation. This connector withstands diverse environmental conditions and features a compact design that facilitates efficient space utilisation on your printed circuit board. Ideal for a variety of applications, this product combines functionality and durability, making it an essential component for modern electronic systems.
Retains loop connections even when unmated for uninterrupted performance
Offers group arrangements without sacrificing pole numbers
Accommodates a wide range of conductor sizes for diverse applications
Compatible with various accessories enhancing flexibility in design
Constructed with high quality polyamide for superior durability
Related links
- WAGO 252 Series Plug-in Connector Female Wire 2A, 7-Way
- WAGO 252 Series Plug-in Connector Female Push-in 2A, 9-Way
- WAGO 252 Series Plug-in Connector Female 2A, 7-Way
- WAGO 252 Series Plug-in Connector Female 2A, 2-Way
- WAGO 252 Series Plug-in Connector Female 2A, 4-Way
- WAGO 252 Series Plug-in Connector Female 2A, 10-Way
- WAGO 252 Series Plug-in Connector Female Wire 2A, 9-Way
- WAGO 252 Series Plug-in Connector Female Push-in Terminal 2A, 6-Way
