Wieland RST MINI Series Push-in Connector Male Screw, 3-Pole, 16A, 3-Way, IP69, IP68, IP66
- RS Stock No.:
- 212-817
- Mfr. Part No.:
- 46.032.5055.7
- Manufacturer:
- Wieland
This image is representative of the product range
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP886.46
(exc. VAT)
PHP992.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 192 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP886.46 | - |
| 10 - 24 | PHP815.54 | 8% |
| 25 + | PHP735.76 | 17% |
*price indicative
- RS Stock No.:
- 212-817
- Mfr. Part No.:
- 46.032.5055.7
- Manufacturer:
- Wieland
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | RST MINI | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Colour | Green | |
| Termination Type | Screw | |
| Sub Type | Connector | |
| Mount Type | Push-in | |
| Voltage | 400V | |
| IP Rating | IP69, IP68, IP66 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Male | |
| Wire Size | 0.25mm², 2.5mm² | |
| Standards/Approvals | UL Recognised, CE, EN 50041, RoHS Compliant, Contains Lead (CAS No. 7439-92-1) | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Plating | Silver | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series RST MINI | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Colour Green | ||
Termination Type Screw | ||
Sub Type Connector | ||
Mount Type Push-in | ||
Voltage 400V | ||
IP Rating IP69, IP68, IP66 | ||
Lighting Connector Current 16A | ||
Contact Gender Male | ||
Wire Size 0.25mm², 2.5mm² | ||
Standards/Approvals UL Recognised, CE, EN 50041, RoHS Compliant, Contains Lead (CAS No. 7439-92-1) | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Plating Silver | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
Related links
- Wieland RST MINI Series Push-in Connector Male Screw 16A IP69 IP66
- Wieland RST MINI Series Push-in Connector Female Screw 16A IP69 IP66
- Wieland RST MINI Series Panel Mount Mini Connector Male Screw 16A IP69 IP66
- Wieland RST MINI Series Panel Mount Mini Connector Female Screw 16A IP69 IP66
- Wieland RST MINI Series Cable Cable Assembly Male/Female Screw 16A IP69 IP66
- Wieland RST MINI Series Push-in Connector Male Screw 16A IP69 IP66
- Wieland RST MINI Series Panel Mount Mini Connector Male Screw 16A IP69 IP66
- Wieland RST MINI Series Screw Compact Male Screw 16A IP68, IP66
