Wieland RST CLASSIC Series Push-in Connector Male Screw, 3-Pole, 25A, 3-Way, IP68, IP66

This image is representative of the product range

Subtotal (1 box of 10 units)*

PHP9,758.90

(exc. VAT)

PHP10,929.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP9,758.90PHP975.89

*price indicative

RS Stock No.:
212-805
Mfr. Part No.:
96.032.5054.3
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

3

Product Type

Lighting Connector

Series

RST CLASSIC

Number of Ways

3

Connector Gender

Male

Colour

Concrete Grey

Sub Type

Connector

Termination Type

Screw

Mount Type

Push-in

Voltage

250V

Lighting Connector Current

25A

IP Rating

IP68, IP66

Contact Gender

Male

Standards/Approvals

CE, Contains Lead (CAS No. 7439-92-1), EN 50041, RoHS Compliant, UL Recognised

Number of Rows

1

Strain Relief

Yes

Contact Plating

Silver

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Wieland RST Classic device connector standard straight M25 number of poles 3 model male connection type screw connection rated voltage 250 V rated current 25 A color of coding contact carrier concrete grey.

Rated current 25 A

Rated voltage 250 V

Pollution degree 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy