Wieland Gesis CLASSIC Series Push-in Connector Female Screw, 3-Pole, 20A, 3-Way, IP40

This image is representative of the product range

Subtotal (1 box of 50 units)*

PHP32,265.06

(exc. VAT)

PHP36,136.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from August 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP32,265.06PHP645.301

*price indicative

RS Stock No.:
212-792
Mfr. Part No.:
92.931.5053.1
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

3

Series

Gesis CLASSIC

Number of Ways

3

Connector Gender

Female

Colour

Black

Termination Type

Screw

Sub Type

Connector

Mount Type

Push-in

Voltage

250V

Lighting Connector Current

20A

IP Rating

IP40

Contact Gender

Female

Wire Size

0.75, 4mm²

Standards/Approvals

UL Recognised, EN 50041, RoHS Compliant, CE, Contains Lead (CAS No. 7439-92-1)

Number of Rows

1

Strain Relief

Yes

Contact Plating

Tin Plated

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Wieland Gases Classic connector number of poles 3 female connection type screw connection rated voltage 250 V rated current 20 A cable diameter 10.5 to 14.5 mm color of coding contact carrier black.

Rated current 20 A

Rated voltage 250 V

Rated impulse voltage 4 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy