Wieland Gesis CLASSIC Series Push-in HH-Distributor, 3-Pole, 20A, 6-Way, IP40

This image is representative of the product range

Subtotal (1 box of 90 units)*

PHP150,247.04

(exc. VAT)

PHP168,276.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP150,247.04PHP1,669.412

*price indicative

RS Stock No.:
212-785
Mfr. Part No.:
92.030.0953.1
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

3

Series

Gesis CLASSIC

Number of Ways

6

Colour

Black

Sub Type

HH-Distributor

Mount Type

Push-in

Voltage

250V

Lighting Connector Current

20A

IP Rating

IP40

Wire Size

0.75mm², 4mm²

Standards/Approvals

CE, Contains Lead (CAS No. 7439-92-1), EN 50041, RoHS Compliant, UL Recognised

Number of Rows

1

Strain Relief

Yes

Contact Plating

Tin Plated

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Wieland Gases Classic HH-distributor with fastening option to 07.413.6853.1/0 number of poles 3 rated voltage 250 V rated current 20 A number of inputs 1 number of outputs 5 color of coding contact carrier black.

Rated current 20 A

Rated voltage 250 V

Rated impulse voltage 4 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy