Wieland Gesis CLASSIC Series Push-in T-Distributor, 3-Pole, 20A, 3-Way, IP40
- RS Stock No.:
- 212-782
- Mfr. Part No.:
- 92.030.3153.0
- Manufacturer:
- Wieland
This image is representative of the product range
Subtotal (1 box of 100 units)*
PHP61,621.07
(exc. VAT)
PHP69,015.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP61,621.07 | PHP616.211 |
*price indicative
- RS Stock No.:
- 212-782
- Mfr. Part No.:
- 92.030.3153.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | Gesis CLASSIC | |
| Number of Ways | 3 | |
| Colour | White | |
| Sub Type | T-Distributor | |
| Mount Type | Push-in | |
| Voltage | 250V | |
| Lighting Connector Current | 20A | |
| IP Rating | IP40 | |
| Wire Size | 0.75mm², 4mm² | |
| Number of Rows | 1 | |
| Standards/Approvals | CE, Contains Lead (CAS No. 7439-92-1), EN 50041, RoHS Compliant, UL Recognised | |
| Strain Relief | Yes | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Tin Plated | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series Gesis CLASSIC | ||
Number of Ways 3 | ||
Colour White | ||
Sub Type T-Distributor | ||
Mount Type Push-in | ||
Voltage 250V | ||
Lighting Connector Current 20A | ||
IP Rating IP40 | ||
Wire Size 0.75mm², 4mm² | ||
Number of Rows 1 | ||
Standards/Approvals CE, Contains Lead (CAS No. 7439-92-1), EN 50041, RoHS Compliant, UL Recognised | ||
Strain Relief Yes | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Tin Plated | ||
The Wieland Gases Classic T-distributor with fastening option to 07.413.6853.1/0 cascadable number of poles 3 rated voltage 250 V rated current 20 A number of inputs 1 number of outputs 2 color of coding contact carrier white.
Rated current 20 A
Rated voltage 250 V
Rated impulse voltage 4 kV
Related links
- Wieland Gesis CLASSIC Series Push-in T-Distributor 20A IP40
- Wieland Gesis CLASSIC Series Push-in HH-Distributor 20A IP40
- Wieland Gesis CLASSIC Series Push-in Connector Female Screw 20A IP40
- Wieland Gesis CLASSIC Series Push-in Connector Male Screw 20A IP40
- Wieland Gesis CLASSIC Series Push-in Connecting Cable Male/Female Spring Clamp 16A IP40
- Wieland Gesis CLASSIC Series Push-in Connector Male Spring Clamp 20A IP20
- Wieland Gesis MINI Series Surface T-Distributor Screw 20A IP20
- Wieland GST18i Series T-Distributor Female 20A IP20
