Wieland RST MINI Series Push-in Connector Female Screw, 2-Pole, 16A, 2-Way, IP66, IP68, IP69

This image is representative of the product range

Subtotal (1 box of 10 units)*

PHP5,327.61

(exc. VAT)

PHP5,966.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP5,327.61PHP532.761

*price indicative

RS Stock No.:
212-760
Mfr. Part No.:
46.031.5054.1
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

2

Product Type

Lighting Connector

Series

RST MINI

Number of Ways

2

Connector Gender

Female

Colour

Black

Termination Type

Screw

Sub Type

Connector

Mount Type

Push-in

Voltage

400V

IP Rating

IP66, IP68, IP69

Lighting Connector Current

16A

Wire Size

0.25mm², 2.5mm²

Contact Gender

Female

Number of Rows

1

Standards/Approvals

CE, Contains Lead (CAS No. 7439-92-1), EN 50041, RoHS Compliant, UL Recognised

Strain Relief

Yes

Contact Plating

Silver

Contact Material

Brass Copper Zinc Alloy

COO (Country of Origin):
DE
The Wieland RST Mini device connector standard straight M16 number of poles 2 model female connection type screw connection rated voltage 250 V 400 V rated current 16 A color of coding contact carrier black.

Rated current 16 A

Rated voltage 250 V or 400 V

Pollution degree 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy