Wieland RST MINI Series Push-in Connector Female Screw, 2-Pole, 16A, 2-Way, IP66, IP68, IP69
- RS Stock No.:
- 212-756
- Mfr. Part No.:
- 46.031.4554.1
- Manufacturer:
- Wieland
This image is representative of the product range
Add 10 more to save PHP650.10
View bulk pricing optionsSubtotal (1 unit)*
PHP815.54
(exc. VAT)
PHP913.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 100 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP815.54 | - |
| 10 - 24 | PHP750.53 | PHP650.10 |
| 25 + | PHP676.66 | PHP3,472.00 |
*price indicative
- RS Stock No.:
- 212-756
- Mfr. Part No.:
- 46.031.4554.1
- Manufacturer:
- Wieland
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | RST MINI | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Connector | |
| Termination Type | Screw | |
| Mount Type | Push-in | |
| Voltage | 600V | |
| IP Rating | IP66, IP68, IP69 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Wire Size | 0.25mm², 2.5mm² | |
| Standards/Approvals | Contains Lead (CAS No. 7439-92-1), EN 50041, RoHS Compliant, UL Recognised, CE | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series RST MINI | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Connector | ||
Termination Type Screw | ||
Mount Type Push-in | ||
Voltage 600V | ||
IP Rating IP66, IP68, IP69 | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Wire Size 0.25mm², 2.5mm² | ||
Standards/Approvals Contains Lead (CAS No. 7439-92-1), EN 50041, RoHS Compliant, UL Recognised, CE | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
Related links
- Wieland RST MINI Series Push-in Connector Female Screw 16A IP66 IP69
- Wieland RST MINI Series Push-in Connector Male Screw 16A IP66 IP69
- Wieland RST MINI Series Push-in Connector Female Screw 16A IP66 IP69
- Wieland RST MINI Series Cable Mini Connector Female Screw 16A IP66 IP69
- Wieland RST MINI Series Panel Mount Mini Connector Female Screw 16A IP66 IP69
- Wieland RST MINI Series Cable Mini Connector Male Screw 16A IP66 IP69
- Wieland RST MINI Series Cable Cable Assembly Male Screw 16A IP66 IP69
- Wieland RST MINI Series Push-in Connector Male Screw 16A IP69 IP66
