Schneider Electric Anthracite

N

Subtotal (1 unit)*

PHP1,119.38

(exc. VAT)

PHP1,253.71

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from August 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,119.38

*price indicative

PH-PDP-SE-Double-Rewards
RS Stock No.:
866-239
Mfr. Part No.:
S540263W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

USB

IP Rating

IP20

Current Rating

10A

Mount Type

Frame

Colour

Anthracite

Voltage

250V

Range

Odace

Finish

Matt

Standards/Approvals

NF

Depth

33.6mm

Width

71mm

Minimum Box Depth

18.75mm

Height

71mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Electromechanical switch provides reliable light control functionality, designed with an anthracite finish and equipped with a fixing frame for secure installation in flush mounting applications.

Rated current of 10 AX ensures effective operation across various electrical loads

Resilient to a wide array of chemical agents, enhancing durability and lifespan

Compact dimensions with a depth of only 33.6 mm accommodate shallow mounting spaces

Three screwless terminals simplify installation and connection of cables

1

28


46

74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy