Schneider Electric Anthracite
- RS Stock No.:
- 866-238
- Mfr. Part No.:
- S540246W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP1,618.59
(exc. VAT)
PHP1,812.82
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from August 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,618.59 |
*price indicative
- RS Stock No.:
- 866-238
- Mfr. Part No.:
- S540246W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | USB | |
| IP Rating | IP20 | |
| Current Rating | 10A | |
| Mount Type | Frame | |
| Colour | Anthracite | |
| Voltage | 250V | |
| Range | Odace | |
| Finish | Matt | |
| Standards/Approvals | NF | |
| Depth | 33.6mm | |
| Minimum Box Depth | 18.75mm | |
| Height | 71mm | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type USB | ||
IP Rating IP20 | ||
Current Rating 10A | ||
Mount Type Frame | ||
Colour Anthracite | ||
Voltage 250V | ||
Range Odace | ||
Finish Matt | ||
Standards/Approvals NF | ||
Depth 33.6mm | ||
Minimum Box Depth 18.75mm | ||
Height 71mm | ||
Width 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Push button offers an efficient solution for light control, designed specifically for flush mounting, featuring a mechanism with a fixing frame for reliable operation.
Rated current of 10 AX ensures effective power control
Lightable local signalling enhances user feedback
Robust thermoplastic materials resist chemical agents and provide durability
Electrical durability rated for 20,000 cycles for long-lasting performance
1
27
33
60
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long

