Schneider Electric Anthracite
- RS Stock No.:
- 866-234
- Mfr. Part No.:
- S540204W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP562.92
(exc. VAT)
PHP630.47
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from August 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP562.92 |
*price indicative
- RS Stock No.:
- 866-234
- Mfr. Part No.:
- S540204W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | USB | |
| IP Rating | IP20 | |
| Current Rating | 10A | |
| Colour | Anthracite | |
| Mount Type | Frame | |
| Voltage | 250V | |
| Range | Odace | |
| Finish | Matt | |
| Minimum Box Depth | 18.75mm | |
| Depth | 33.6mm | |
| Standards/Approvals | NF | |
| Width | 71mm | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type USB | ||
IP Rating IP20 | ||
Current Rating 10A | ||
Colour Anthracite | ||
Mount Type Frame | ||
Voltage 250V | ||
Range Odace | ||
Finish Matt | ||
Minimum Box Depth 18.75mm | ||
Depth 33.6mm | ||
Standards/Approvals NF | ||
Width 71mm | ||
Height 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Switch is designed for light control, featuring a functional mechanism with fixing frame and a robust design for efficient operation in various environments.
Electromechanical technology ensuring reliable performance
Rated at 10A with a 250V operational voltage for efficient power control
Flush mounting design provides a streamlined installation experience
Resistant to a range of chemical agents, enhancing durability in diverse settings
1
26
37
63
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long

