Schneider Electric Anthracite, 1 Gang
- RS Stock No.:
- 866-233
- Mfr. Part No.:
- S540089W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP2,378.28
(exc. VAT)
PHP2,663.67
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from August 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,378.28 |
*price indicative
- RS Stock No.:
- 866-233
- Mfr. Part No.:
- S540089W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | USB | |
| Number of Gangs | 1 | |
| IP Rating | IP20 | |
| Current Rating | 16A | |
| Mount Type | Frame | |
| Colour | Anthracite | |
| Range | Odace | |
| Voltage | 250V | |
| Finish | Matt | |
| Depth | 42.7mm | |
| Height | 71mm | |
| Minimum Box Depth | 26.7mm | |
| Width | 71mm | |
| Standards/Approvals | NF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type USB | ||
Number of Gangs 1 | ||
IP Rating IP20 | ||
Current Rating 16A | ||
Mount Type Frame | ||
Colour Anthracite | ||
Range Odace | ||
Voltage 250V | ||
Finish Matt | ||
Depth 42.7mm | ||
Height 71mm | ||
Minimum Box Depth 26.7mm | ||
Width 71mm | ||
Standards/Approvals NF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Socket outlet with USB charger combines functionality and design, offering an innovative solution for power delivery in modern settings. Its anthracite finish enhances any interior ambience while ensuring performance.
Mechanism with fixing frame allows for easy installation
USB type C provides Rapid charging with a maximum load current of 2.4 A
Sleek anthracite colour tint complements modern décor
Rated for 16 A with a 250 V operational voltage for reliable power
1
32
42
74
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long

