Schneider Electric Anthracite, 2 Way Electromechanical
- RS Stock No.:
- 865-828
- Mfr. Part No.:
- S320214W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP844.38
(exc. VAT)
PHP945.71
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from August 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP844.38 |
*price indicative
- RS Stock No.:
- 865-828
- Mfr. Part No.:
- S320214W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch | |
| Switch Type | Electromechanical | |
| Number of Ways | 2 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | Anthracite | |
| Terminal Type | Screwless Terminal | |
| Material | Plastic | |
| Range | Opale | |
| Screwed/Screwless | Screw | |
| Voltage | 250V | |
| Finish | Matt | |
| Width | 71mm | |
| Standards/Approvals | NF | |
| Minimum Box Depth | 18.75mm | |
| Height | 71mm | |
| Depth | 33.4mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch | ||
Switch Type Electromechanical | ||
Number of Ways 2 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour Anthracite | ||
Terminal Type Screwless Terminal | ||
Material Plastic | ||
Range Opale | ||
Screwed/Screwless Screw | ||
Voltage 250V | ||
Finish Matt | ||
Width 71mm | ||
Standards/Approvals NF | ||
Minimum Box Depth 18.75mm | ||
Height 71mm | ||
Depth 33.4mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Switch is designed for interior lighting control, featuring a sleek, white finish that complements modern spaces and ensures reliable operation.
Resistant to various chemicals including alcohol and diluted ammonia for enhanced durability
Offers a nominal current rating of 10 AX with a 250 V voltage for efficient performance
Provides a lifetime of 20,000 cycles at ON/OFF operation, ensuring longevity under standard use
Equipped with a luminous local indicator for easy status recognition
1
23
52
75
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long

