Schneider Electric, New Unica, Repacked
- RS Stock No.:
- 865-796
- Mfr. Part No.:
- NU320654W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP992.77
(exc. VAT)
PHP1,111.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP992.77 |
*price indicative
- RS Stock No.:
- 865-796
- Mfr. Part No.:
- NU320654W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Series | New Unica | |
| Product Condition | Repacked | |
| Height | 45mm | |
| Standards/Approvals | IEC 60669-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Series New Unica | ||
Product Condition Repacked | ||
Height 45mm | ||
Standards/Approvals IEC 60669-1 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Push button is an Advanced electromechanical device designed specifically for light control, featuring a sleek, anthracite finish and robust construction for reliable operation.
Rated current of 10A ensures efficient power transmission
Versatile design with screwless terminals for easy installation
Electrical durability of 20,000 cycles enhances longevity
IP4X protection offers reliable resistance against dust
1
26
30
56
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
