Schneider Electric White, 2 Way
- RS Stock No.:
- 865-785
- Mfr. Part No.:
- ALB61051PW
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP416.95
(exc. VAT)
PHP466.98
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from August 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP416.95 |
*price indicative
- RS Stock No.:
- 865-785
- Mfr. Part No.:
- ALB61051PW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Current Rating | 10A | |
| Colour | White | |
| Mount Type | Surface Mount | |
| Terminal Type | Quick Connection | |
| Voltage | 250V ac | |
| Range | Alrea | |
| Standards/Approvals | NF | |
| Depth | 34mm | |
| Width | 62mm | |
| Height | 62mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Current Rating 10A | ||
Colour White | ||
Mount Type Surface Mount | ||
Terminal Type Quick Connection | ||
Voltage 250V ac | ||
Range Alrea | ||
Standards/Approvals NF | ||
Depth 34mm | ||
Width 62mm | ||
Height 62mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric 2-way switch is designed for surface mounting, offering a sleek polar white finish that seamlessly integrates into modern interiors.
Rated for 10 A at 250 V AC for reliable performance
Fast connection terminals facilitate easy installation
IP20 protection ensures suitability for indoor environments
Compact dimensions of 62 mm height, 62 mm width, and 34 mm depth optimise space usage
1
22
40
62
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long

