Schneider Electric Anthracite

N

Subtotal (1 unit)*

PHP758.89

(exc. VAT)

PHP849.96

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from August 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP758.89

*price indicative

PH-PDP-SE-Double-Rewards
RS Stock No.:
865-249
Mfr. Part No.:
S520206W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

USB

IP Rating

IP20

Current Rating

10A

Colour

Anthracite

Mount Type

Frame

Range

Odace

Voltage

250V

Finish

Matt

Height

71mm

Depth

33.6mm

Minimum Box Depth

18.75mm

Width

71mm

Standards/Approvals

NF

COO (Country of Origin):
ES
The Schneider Electric Push button is an electromechanical device designed for light control applications, featuring a mechanism enclosed in a stylish, glossy white casing for seamless integration into modern interiors.

Designed for light control with a Durable push-button mechanism

Compatible with both AC networks, rated at 250 V and 10 A

Offers a flush mounting style for easy installation

Constructed from UV-stabilised thermoplastic for enhanced durability

1

30


36

66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy