Siemens White, 1 Way Rocker, 1 Gang, 5TG71
- RS Stock No.:
- 610-854
- Mfr. Part No.:
- 5TG7146
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP718.27
(exc. VAT)
PHP804.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP718.27 |
*price indicative
- RS Stock No.:
- 610-854
- Mfr. Part No.:
- 5TG7146
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rocker Switch | |
| Number of Gangs | 1 | |
| Switch Type | Rocker | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Colour | White | |
| Material | Thermoplastic | |
| Series | 5TG71 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rocker Switch | ||
Number of Gangs 1 | ||
Switch Type Rocker | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Colour White | ||
Material Thermoplastic | ||
Series 5TG71 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Siemens style rocker switch in titanium white with a clear light symbol is a sophisticated addition to any modern interior. Featuring a sleek one-piece design and a standard size of 68x68 mm, it caters to both aesthetic and practical needs. The switch is IP20 rated, ensuring robust protection in dry environments, making it an ideal choice for residential and light commercial spaces. Its shiny finish enhances the overall elegance, while the introductory control window provides seamless functionality for various applications. With a halogen-free construction, this switch is a proactive choice for environmentally conscious consumers. Tailored for integration, the switch is compatible with pushbutton coupling and bus systems, demonstrating functionality that aligns with contemporary smart home requirements. Discover the perfect blend of style and substance with this reliable and user-friendly switch.
Harmonious design that fits seamlessly into various decors
Durable thermoplast material ensures long-lasting performance
Shiny surface adds a touch of elegance to your living spaces
Halogen-free construction supports eco-friendly initiatives
Designed for straightforward integration with existing systems
Enhances user experience with an intuitive control window
Compact size provides versatility in installation options
