Siemens Red, 1 Way, 1 Gang, 5TD28

Subtotal (1 unit)*

PHP2,406.66

(exc. VAT)

PHP2,695.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,406.66

*price indicative

RS Stock No.:
610-763
Mfr. Part No.:
5TD2866
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Number of Ways

1

IP Rating

IP20

Colour

Red

Series

5TD28

COO (Country of Origin):
ES
The Siemens aluminium-metallic light signal epitomises precision and reliability in signalling technology. Designed to operate at 250 V with an elegant red window, this 55 x 55 mm signal unit integrates seamlessly into modern electrical installations. Utilising a filament lamp as the light source, it ensures consistent illumination and fits perfectly with a flush-mount design. Its thermoplastic construction guarantees durability and a shiny finish, making it both aesthetically pleasing and functional. With IP20 protection, it is suitable for a variety of indoor applications, complemented by an Environmental Product Declaration that underscores a commitment to sustainability. The innovative design allows for easy interchangeability of symbols, ensuring that users can tailor the unit's function to their specific needs while maintaining an impeccable appearance.

Elegant aluminium finish enhances any interior decor
Interchangeable symbol feature for personalised signalling
Built to last with high-quality thermoplastic material
Designed for easy flush mounting in various settings
IP20 protection class ensures indoor safety and usage
Sustainability commitment reflected in Environmental Product Declaration
Red light source assures visibility even in low-light conditions
Compatible with various pushbutton systems for greater versatility

Related links