Subtotal (1 unit)*
PHP122,531.47
(exc. VAT)
PHP137,235.25
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP122,531.47 |
*price indicative
- RS Stock No.:
- 597-084
- Mfr. Part No.:
- OY115S
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Beam | |
| Component Type | Light Grid | |
| Light Source | Infrared Light | |
| Length | 953mm | |
| Width | 30mm | |
| Depth | 28mm | |
| Series | OY | |
| Standards/Approvals | ISO 13849-1: 2015, IEC 62061 SIL 1, IEC 61496-1, EN 60654-1 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Beam | ||
Component Type Light Grid | ||
Light Source Infrared Light | ||
Length 953mm | ||
Width 30mm | ||
Depth 28mm | ||
Series OY | ||
Standards/Approvals ISO 13849-1: 2015, IEC 62061 SIL 1, IEC 61496-1, EN 60654-1 | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Grid provides reliable protection for hazardous areas and gates, meets the type 4 standards in accordance with IEC 61496, and offers a wide range of selectable options directly on the unit.
Slim and robust design for use in harsh industrial environments
Easy connection via the tried-and-tested M12 connector
Related links
- ifm electronic OY Series
- ifm electronic OY Series Light Curtain, 20 mm Resolution
- ifm electronic OY Series Light Curtain, 50 mm Resolution
- ifm electronic OY Series Light Curtain, 90 mm Resolution
- ifm electronic OY Series Light Curtain, 14 mm Resolution
- ifm electronic OY Series Light Curtain, 40 mm Resolution
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw