ifm electronic OY Series Light Curtain, 14 mm Resolution
- RS Stock No.:
- 596-968
- Mfr. Part No.:
- OY011S
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP590,991.60
(exc. VAT)
PHP661,910.59
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP590,991.60 |
*price indicative
- RS Stock No.:
- 596-968
- Mfr. Part No.:
- OY011S
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 14mm | |
| Safety Type | 4 | |
| Standards/Approvals | IEC 62061 SIL 3, PL e, IEC 61508 SIL 3, IEC 61496-1, ISO 13849-1:2015 category 4 | |
| Protective Height | 1810mm | |
| Maximum Protective Width | 6m | |
| Minimum Scanning Distance | 0m | |
| Width | 30mm | |
| Length | 1863mm | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 14mm | ||
Safety Type 4 | ||
Standards/Approvals IEC 62061 SIL 3, PL e, IEC 61508 SIL 3, IEC 61496-1, ISO 13849-1:2015 category 4 | ||
Protective Height 1810mm | ||
Maximum Protective Width 6m | ||
Minimum Scanning Distance 0m | ||
Width 30mm | ||
Length 1863mm | ||
Terminal Type M12 | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Curtain offers reliable protection for hazardous areas and access points, complies with the requirements of type 4 in accordance with IEC 61496, and features a wide range of selectable configurations directly on the unit.
Slim and robust design for use in harsh industrial environments
Easy connection via the tried-and-tested M12 connector
Related links
- ifm electronic OY Series Light Curtain, 14 mm Resolution
- ifm electronic OY Series Safety Light Curtain, 14 mm Resolution
- ifm electronic OY Series Light Curtain, 30 mm Resolution
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
