Subtotal (1 unit)*
PHP423,910.66
(exc. VAT)
PHP474,779.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP423,910.66 |
*price indicative
- RS Stock No.:
- 596-906
- Mfr. Part No.:
- OY5116
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Beam | |
| Beam Separation | 10mm | |
| Component Type | Measuring Light Grid | |
| Light Source | Infrared Light | |
| Length | 2613mm | |
| Width | 30mm | |
| Depth | 28mm | |
| Series | OY | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | EN 55011 Class A, oscillation period 5 min., 30 min. per axis at resonance or 55 Hz, EN 61000-4-6 HF conducted 3 V, EN 61000-4-3 HF radiated 3 V/m, EN 60068-2-6 Fc (10-55) Hz 1 mm amplitude, EN 60068-2-27 Ea 30 g 11 ms half-sine, EN 61000-4-4 Burst 2 kV, EN 61000-4-2 ESD 4 kV CD / 8 kV AD | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Beam | ||
Beam Separation 10mm | ||
Component Type Measuring Light Grid | ||
Light Source Infrared Light | ||
Length 2613mm | ||
Width 30mm | ||
Depth 28mm | ||
Series OY | ||
IP Rating IP65, IP67 | ||
Standards/Approvals EN 55011 Class A, oscillation period 5 min., 30 min. per axis at resonance or 55 Hz, EN 61000-4-6 HF conducted 3 V, EN 61000-4-3 HF radiated 3 V/m, EN 60068-2-6 Fc (10-55) Hz 1 mm amplitude, EN 60068-2-27 Ea 30 g 11 ms half-sine, EN 61000-4-4 Burst 2 kV, EN 61000-4-2 ESD 4 kV CD / 8 kV AD | ||
- COO (Country of Origin):
- IT
The ifm electronic Measuring Light Grid enables straightforward object dimensioning in intralogistics applications without the need for complex programming, using selective beam evaluation to accurately determine object dimensions or the distances between them.
High resolution for precise object detection
Ease of integration due to a standardized IO-Link interface
Related links
- ifm electronic OY Series
- ifm electronic OY Series Light Curtain, 90 mm Resolution
- ifm electronic OY Series Light Curtain, 20 mm Resolution
- ifm electronic OY Series Light Curtain, 50 mm Resolution
- ifm electronic OY Series Light Curtain, 14 mm Resolution
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long