SICK S100 Series Sensor Safety Laser Scanner, 177.17 in Max Range
- RS Stock No.:
- 723-945
- Mfr. Part No.:
- S10B-9011BA
- Manufacturer:
- SICK
Subtotal (1 unit)*
PHP348,305.02
(exc. VAT)
PHP390,101.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP348,305.02 |
*price indicative
- RS Stock No.:
- 723-945
- Mfr. Part No.:
- S10B-9011BA
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor | |
| Series | S100 | |
| Component Type | Safety Laser Scanner | |
| Maximum Scanning Distance | 177.17in | |
| Standards/Approvals | UKCA | |
| Width | 102mm | |
| Height | 152mm | |
| Length | 105mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor | ||
Series S100 | ||
Component Type Safety Laser Scanner | ||
Maximum Scanning Distance 177.17in | ||
Standards/Approvals UKCA | ||
Width 102mm | ||
Height 152mm | ||
Length 105mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SICK Lidar sensor is a robust industrial sensing device designed for reliable operation with low power consumption of 8 W and an output current of 250 mA. it features a black housing with an IP65 enclosure rating for dependable performance in harsh environments.
Consumes 8 W of power for efficient operation
Includes a black housing for industrial use
Provides IP65 enclosure rating for environmental protection
Supports protection class II design
Maintains a sturdy build with a weight of 1.2 kg
Related links
- SICK S100 Series Sensor LiDAR Sensor, 10 m Max Range
- SICK S32B Series Laser Scanner Safety Laser Scanner, 30 m Max Range
- SICK V3SA2 Series Camera Safety Laser Scanner, 2165.35 in Max Range
- Omron OS32C Series Laser Scanner Type 3 Safety Laser Scanner, 4 m Max Range
- SICK TiM1xx Series Laser Scanner LiDAR Sensor, 10 m Max Range
- SICK PicoScan Series Laser Scanner LiDAR Sensor, 30 m Max Range
- SICK PicoScan Series Laser Scanner LiDAR Sensor, 25 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 9 m Max Range
