SICK MICS3 Series Laser Scanner Laser Scanner, 4 m Max Range
- RS Stock No.:
- 723-943
- Mfr. Part No.:
- MICS3-CBAZ40IZ1
- Manufacturer:
- SICK
This image is representative of the product range
Subtotal (1 unit)*
PHP500,501.82
(exc. VAT)
PHP560,562.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP500,501.82 |
*price indicative
- RS Stock No.:
- 723-943
- Mfr. Part No.:
- MICS3-CBAZ40IZ1
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Laser Scanner | |
| Series | MICS3 | |
| Component Type | Laser Scanner | |
| Maximum Scanning Distance | 4m | |
| Safety Type | Type 3 | |
| Standards/Approvals | UKCA | |
| Maximum Response Time | 95ms | |
| Terminal Type | Connector | |
| Length | 150.7mm | |
| Height | 173.7mm | |
| Width | 112mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Laser Scanner | ||
Series MICS3 | ||
Component Type Laser Scanner | ||
Maximum Scanning Distance 4m | ||
Safety Type Type 3 | ||
Standards/Approvals UKCA | ||
Maximum Response Time 95ms | ||
Terminal Type Connector | ||
Length 150.7mm | ||
Height 173.7mm | ||
Width 112mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SICK Safety light curtain is a reliable protective device designed for industrial safety applications using LED display elements for clear status indication. it operates on a 24 Vdc supply and complies with protection class III as per EN 61140.
Includes led display elements for Visual status monitoring
Supports protection class III according to EN 61140
Offers IP65 enclosure rating for enhanced environmental protection
Operates on a stable 24 Vdc supply voltage
Related links
- SICK MICS3 Series Laser Scanner Laser Scanner, 4 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 9 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 5.5 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 64 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 40 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 1181.1 in Max Range
- SICK MICS3 Series Laser Scanner Receiver, 4 m Max Range
- SICK MICS3 Series Laser Scanner Receiver, 9 m Max Range
