SICK C2C Series Light Curtain Receiver, 14 mm Resolution
- RS Stock No.:
- 285-9391
- Mfr. Part No.:
- C2C-EA03010A10000
- Manufacturer:
- SICK
Subtotal (1 unit)*
PHP41,744.31
(exc. VAT)
PHP46,753.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- Plus 1 left, shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,744.31 |
*price indicative
- RS Stock No.:
- 285-9391
- Mfr. Part No.:
- C2C-EA03010A10000
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | C2C | |
| Beam Resolution | 14mm | |
| Component Type | Receiver | |
| Safety Type | 2 | |
| Standards/Approvals | ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | |
| Protective Height | 300mm | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Scanning Distance | 10m | |
| Maximum Response Time | 11ms | |
| Width | 34mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series C2C | ||
Beam Resolution 14mm | ||
Component Type Receiver | ||
Safety Type 2 | ||
Standards/Approvals ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | ||
Protective Height 300mm | ||
Maximum Supply Voltage 24V dc | ||
Maximum Scanning Distance 10m | ||
Maximum Response Time 11ms | ||
Width 34mm | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- DE
SICK C2C Series Light Curtain, 300mm Protective Height, 10m Scanning Distance - C2C-EA03010A10000
This light curtain is a receiver device designed for safeguarding access points in normal industrial environments. It provides a protective optical field to detect intrusions and integrates with control systems via a plug-in M12 connector. The unit operates from a 24 VDC supply and is suitable for use where monitored stop and machine guarding are required. It is built to withstand industrial ambient conditions including a wide temperature range and ingress protection.
Features and Benefits:
• 14mm beam resolution enables detection of small objects
• 11 MS response time supports Rapid machine stop functionality
• 10m scanning distance allows long-range protection zones
• 2 PNP OSSD outputs provide cross-circuit monitored switching
• IP65/IP67 enclosure rating ensures protected outdoor use
• 11 MS response time supports Rapid machine stop functionality
• 10m scanning distance allows long-range protection zones
• 2 PNP OSSD outputs provide cross-circuit monitored switching
• IP65/IP67 enclosure rating ensures protected outdoor use
Applications
• Suitable for machine guarding on production lines
• Can be used for access protection at loading bays
• Ideal for integration with safety relays and controls
• Used with automated equipment requiring optical synchronisation
• Suitable for environments demanding Compact sensor width
• Can be used for access protection at loading bays
• Ideal for integration with safety relays and controls
• Used with automated equipment requiring optical synchronisation
• Suitable for environments demanding Compact sensor width
What type of synchronisation does it use?
It uses optical synchronisation between sender and receiver.
How are the output circuits configured?
Two PNP semiconductor OSSDs are short‑circuit protected and cross‑circuit monitored.
What environmental limits apply during operation?
Operating temperature range is -30°C to +55°C with 15%-95% non‑condensing humidity.
How is the device electrically connected to the control system?
System connection is via a 5‑pin M12 plug with a 150mm cable length.
What safety classifications does it meet?
It is Type 2 with SIL1, Category 2 and PL c performance levels.
Related links
- SICK C2C Series Light Curtain Receiver, 14 mm Resolution
- SICK deTec4 Core Series Light Curtain Receiver, 14 mm Resolution
- SICK C2C Series Light Curtain Sender, 14 mm Resolution
- SICK C2C Series Light Curtain Receiver, 30 mm Resolution
- SICK C2C Series Light Curtain Sender, 30 mm Resolution
- SICK C4C Series Light Curtain Receiver, 14 mm Resolution
- SICK C4MT Series Light Curtain Receiver 14 mm Resolution
- Wieland R1 Series Light Curtain Transmitter 14 mm Resolution