SICK C4MT Series Light Curtain, 14 mm Resolution
- RS Stock No.:
- 285-1010
- Mfr. Part No.:
- C4MT-09014ABB04FE0
- Manufacturer:
- SICK
Subtotal (1 unit)*
PHP147,823.62
(exc. VAT)
PHP165,562.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,823.62 |
*price indicative
- RS Stock No.:
- 285-1010
- Mfr. Part No.:
- C4MT-09014ABB04FE0
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | C4MT | |
| Beam Resolution | 14mm | |
| Safety Type | Type 4 | |
| Protective Height | 900mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 4m | |
| Maximum Scanning Distance | 5m | |
| Maximum Response Time | 17ms | |
| Height | 900mm | |
| Length | 32mm | |
| Width | 15mm | |
| Terminal Type | M12 Male Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series C4MT | ||
Beam Resolution 14mm | ||
Safety Type Type 4 | ||
Protective Height 900mm | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 4m | ||
Maximum Scanning Distance 5m | ||
Maximum Response Time 17ms | ||
Height 900mm | ||
Length 32mm | ||
Width 15mm | ||
Terminal Type M12 Male Connector | ||
- COO (Country of Origin):
- HU
Overview
The safety light curtain in miniature format, in hazardous point protection for finger and hand protection. Its two twin sticks, in which the sender and receiver are installed symmetrically in a compact housing for the first time, have received several awards. One of the Twin-Sticks is mounted opposite the other one and rotated by 180 degrees. This creates a safe protective field.
The miniature design of the miniTwin, the option of cascading it and its different protective field heights save production space and enable small safety distances. At the same time, this mini device achieves great things: it functions perfectly, even when subjected to very strong shocks and vibrations and temperatures down to –20° Celsius.
At a glance
Twin sticks: sender and receiver in a compact housing
Different protective field heights, graduated to 60 mm each
Diagnostics through protective field visualization
Commissioning and alignment by means of color LEDs, configuration without software
Cascading possible
Application-specific brackets
Your Benefit
Benefit from optimum integration into your machine thanks to the miniature design
Minimize your ordering, logistics, handling and maintenance work due to the small number of components, which are all standardized.
Increase the productivity of your staff with optimal work ergonomics. With the miniTwin, work can be performed unhindered at machines, accelerating production processes.
Take advantage of the benefits of quick diagnostics
Save time and resources thanks to easy commissioning and configuration
Eliminate blind zones
Reduce mounting times
Applications
Fields of applications
Packaging industry
Food and beverage industry
Health care manufacturing
Storage and conveyor
Electronics industry
Automotive and parts suppliers
Related links
- SICK C4MT Series Light Curtain, 14 mm Resolution
- SICK C4MT Series Light Curtain Safety Light Curtain, 14 mm Resolution
- SICK C4MT Series Light Curtain Receiver 14 mm Resolution
- SICK C4MT Series Light Curtain, 34 mm Resolution
- SICK C4MT Series Light Curtain, 24 mm Resolution
- SICK C4MT Series Safety Light Curtain Safety Light Curtain, 14 mm Resolution
- SICK C4MT Series Safety Light Curtain Safety Light Curtain, 24 mm Resolution
- SICK miniTwin4 Series Light Curtain 1 Twin-Stick, 14 mm Resolution
