SICK C4MT Series Light Curtain, 14 mm Resolution

Subtotal (1 unit)*

PHP102,735.13

(exc. VAT)

PHP115,063.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP102,735.13

*price indicative

RS Stock No.:
285-1002
Mfr. Part No.:
C4MT-04814ABB04DE0
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

C4MT

Beam Resolution

14mm

Safety Type

Type 4

Protective Height

540mm

Maximum Supply Voltage

24V

Minimum Scanning Distance

4m

Maximum Scanning Distance

5m

Width

15mm

Length

32mm

Height

540mm

Maximum Response Time

14ms

Terminal Type

M12 Male Connector

COO (Country of Origin):
HU

Overview


The safety light curtain in miniature format, in hazardous point protection for finger and hand protection. Its two twin sticks, in which the sender and receiver are installed symmetrically in a compact housing for the first time, have received several awards. One of the Twin-Sticks is mounted opposite the other one and rotated by 180 degrees. This creates a safe protective field.

The miniature design of the miniTwin, the option of cascading it and its different protective field heights save production space and enable small safety distances. At the same time, this mini device achieves great things: it functions perfectly, even when subjected to very strong shocks and vibrations and temperatures down to –20° Celsius.

At a glance


Twin sticks: sender and receiver in a compact housing

Different protective field heights, graduated to 60 mm each

Diagnostics through protective field visualization

Commissioning and alignment by means of color LEDs, configuration without software

Cascading possible

Application-specific brackets

Your Benefit


Benefit from optimum integration into your machine thanks to the miniature design

Minimize your ordering, logistics, handling and maintenance work due to the small number of components, which are all standardized.

Increase the productivity of your staff with optimal work ergonomics. With the miniTwin, work can be performed unhindered at machines, accelerating production processes.

Take advantage of the benefits of quick diagnostics

Save time and resources thanks to easy commissioning and configuration

Eliminate blind zones

Reduce mounting times

Applications


Fields of applications

Packaging industry

Food and beverage industry

Health care manufacturing

Storage and conveyor

Electronics industry

Automotive and parts suppliers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy