SICK C40S Series Light Curtain Sender, 30 mm Resolution
- RS Stock No.:
- 285-0982
- Mfr. Part No.:
- C40S-1803CA010
- Manufacturer:
- SICK
Subtotal (1 unit)*
PHP221,165.86
(exc. VAT)
PHP247,705.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP221,165.86 |
*price indicative
- RS Stock No.:
- 285-0982
- Mfr. Part No.:
- C40S-1803CA010
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | C40S | |
| Beam Resolution | 30mm | |
| Component Type | Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | |
| Protective Height | 1.8m | |
| Maximum Supply Voltage | 24V | |
| Maximum Scanning Distance | 21m | |
| Width | 40mm | |
| Length | 48mm | |
| Height | 1.933m | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series C40S | ||
Beam Resolution 30mm | ||
Component Type Sender | ||
Safety Type Type 4 | ||
Standards/Approvals ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | ||
Protective Height 1.8m | ||
Maximum Supply Voltage 24V | ||
Maximum Scanning Distance 21m | ||
Width 40mm | ||
Length 48mm | ||
Height 1.933m | ||
- COO (Country of Origin):
- DE
SICK C40S Series Light Curtain, 1800mm Protective Height, 30mm Resolution - C40S-1803CA010
This light curtain is a sender component designed for safeguarding industrial machinery by monitoring access points with an optical beam array. It operates in standard industrial environments, providing a protective field suitable for machine guarding and automation tasks. The unit uses optical synchronisation and is intended for integration with compatible safety relays and control devices in production and logistics settings.
Features and Benefits:
• 21m scanning distance enabling extended safeguarding zones
• 24V supply supporting common industrial power systems
• Type 4 safety classification delivering high-level risk reduction
• 30mm beam resolution detecting small intrusions effectively
• Aluminium housing offering Durable protection in industrial conditions
• 24V supply supporting common industrial power systems
• Type 4 safety classification delivering high-level risk reduction
• 30mm beam resolution detecting small intrusions effectively
• Aluminium housing offering Durable protection in industrial conditions
Applications
• Suitable for safeguarding production line access points
• Used with safety relays for controlled machine shutdowns
• Ideal for perimeter protection on automated equipment
• Can be used for palletiser safeguarding in logistics
• Used for operator presence monitoring during maintenance
• Used with safety relays for controlled machine shutdowns
• Ideal for perimeter protection on automated equipment
• Can be used for palletiser safeguarding in logistics
• Used for operator presence monitoring during maintenance
What is the required supply voltage range for operation?
It requires 24V DC and accepts a supply range of 19.2V to 28.8V.
How is synchronisation achieved between sender and receiver?
Synchronisation is performed optically to coordinate beam transmission and reception.
Which environmental conditions can it withstand?
The enclosure rating is IP65 and the operating temperature ranges from 0°C to +55°C.
How should it be integrated to meet high safety categories?
Outputs must be connected in a dual‑channel manner to attain Category 4 and PL e compliance.
Related links
- SICK C40S Series Light Curtain Sender, 30 mm Resolution
- SICK C40S Series Light Curtain Sender, 14 mm Resolution
- SICK C40S Series Light Curtain Sender, 40 mm Resolution
- SICK M40S Series Light Curtain Sender, 30 mm Resolution
- SICK C4C Series Light Curtain Sender, 30 mm Resolution
- SICK deTec2 Core Series Light Curtain Sender, 30 mm Resolution
- SICK deTec4 Core Series Light Curtain Sender, 30 mm Resolution
- SICK C2C Series Light Curtain Sender, 30 mm Resolution