Omron F3SG-SRB Series Light Curtain Receiver, Sender, 55 Beam(s), 14 mm Resolution
- RS Stock No.:
- 215-5097
- Mfr. Part No.:
- F3SG-2SRB0560-14
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP80,311.73
(exc. VAT)
PHP89,949.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP80,311.73 |
*price indicative
- RS Stock No.:
- 215-5097
- Mfr. Part No.:
- F3SG-2SRB0560-14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-SRB | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 55 | |
| Protective Height | 560mm | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Protective Width | 20m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Width | 32mm | |
| Length | 560mm | |
| Maximum Response Time | 8ms | |
| Height | 38mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-SRB | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 55 | ||
Protective Height 560mm | ||
Maximum Supply Voltage 28.8V | ||
Maximum Protective Width 20m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Width 32mm | ||
Length 560mm | ||
Maximum Response Time 8ms | ||
Height 38mm | ||
Omron F3SG-SRB Series Light Curtain, 560mm Protective Height, 55 Beams - F3SG-2SRB0560-14
This light curtain is a safety receiver designed for machine-guarding applications, providing presence detection across a vertical protective opening. It operates as part of an optical interlock system to prevent access to hazardous areas by detecting interruptions in a dense array of beams and enabling rapid protective responses within industrial settings.
Features and Benefits:
• 55 independent beams deliver fine intrusion detection
• 14mm beam spacing improves small-object recognition
• 0.3-10m detection range suits varied guarding distances
• 8 ms maximum response time enables fast safety reactions
• 20m protective width supports wide-area coverage
• 28.8V maximum supply voltage simplifies system integration
• 14mm beam spacing improves small-object recognition
• 0.3-10m detection range suits varied guarding distances
• 8 ms maximum response time enables fast safety reactions
• 20m protective width supports wide-area coverage
• 28.8V maximum supply voltage simplifies system integration
Applications
• Suitable for safeguarding conveyor access points
• Ideal for perimeter protection of automated cells
• Used with robotic workstations requiring presence sensing
• Can be used for feed and pick stations in assembly lines
• Appropriate for inspection lines needing compact sensors
• Ideal for perimeter protection of automated cells
• Used with robotic workstations requiring presence sensing
• Can be used for feed and pick stations in assembly lines
• Appropriate for inspection lines needing compact sensors
How closely can objects be detected near the sensing surface?
Objects can be sensed from 0.3m away, enabling protection at short stand-off distances.
What response performance should I expect for safety trips?
The device reacts within a maximum of 8 ms to beam interruptions for prompt safety signalling.
How does the unit cope with wide protective spans?
It supports a protective width up to 20 m, allowing a single receiver to cover extended openings.
What electrical supply constraints apply when installing this receiver?
The receiver accepts up to 28.8V supply, which must be accommodated by the plant power configuration.
Related links
- Omron F3SG-SRB Series Light Curtain Receiver 55 Beam(s), 14 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 15 Beam(s), 14 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 79 Beam(s), 14 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 39 Beam(s), 14 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 31 Beam(s), 14 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 23 Beam(s), 14 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 63 Beam(s), 14 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 55 Beam(s), 14 mm Resolution
