Omron F3SG-R Series Light Curtain Bracket Mounting Bracket
- RS Stock No.:
- 215-5080
- Mfr. Part No.:
- F39-LGF
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP3,110.62
(exc. VAT)
PHP3,483.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,110.62 |
*price indicative
- RS Stock No.:
- 215-5080
- Mfr. Part No.:
- F39-LGF
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain Bracket | |
| Series | F3SG-R | |
| Component Type | Mounting Bracket | |
| Standards/Approvals | UL, TUV, RoHS | |
| Maximum Protective Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain Bracket | ||
Series F3SG-R | ||
Component Type Mounting Bracket | ||
Standards/Approvals UL, TUV, RoHS | ||
Maximum Protective Width 65mm | ||
Omron F3SG-R Series Light Curtain Bracket, 65mm Maximum Protective Width, Mounting Bracket Component - F39-LGF
This light curtain bracket is an accessory designed to support safety light curtain assemblies within industrial control environments. It provides mounting support specifically intended for use with compatible safety curtain systems, enabling secure alignment and installation in production and machinery safety applications.
Features & Benefits
• Compatible with F3SG-R series for straightforward integration
• Supports protective width up to 65mm for Compact sensing setups
• Component functions as a mounting bracket to simplify installation
• Designed as a replacement option to facilitate maintenance
• Suited for industrial light curtain mounting for a robust fit
• Supports protective width up to 65mm for Compact sensing setups
• Component functions as a mounting bracket to simplify installation
• Designed as a replacement option to facilitate maintenance
• Suited for industrial light curtain mounting for a robust fit
Applications
• Suitable for mounting safety sensors on production lines
• Ideal for retrofit of existing light curtain installations
• Used with automation safety systems where Compact protection is required
• Can be used for maintenance replacement of worn brackets
• Ideal for retrofit of existing light curtain installations
• Used with automation safety systems where Compact protection is required
• Can be used for maintenance replacement of worn brackets
Is this bracket intended as a component or a full safety device?
It serves as a mounting component to secure and position safety light curtain units rather than functioning as a sensing device.
What functionality does it provide during equipment upkeep?
It enables straightforward substitution of mounting hardware, reducing downtime when replacing or re-aligning light curtains.
Can it be matched to different protective widths?
The bracket is suited for installations requiring a protective opening up to 65 mm, making it appropriate for narrower light curtain arrangements.
Related links
- Omron RoHS Standard
- Omron F3SG-R Series Light Curtain Receiver 30 mm Resolution
- Omron F3SG-R Series Light Curtain Receiver 79 Beam(s), 14 mm Resolution
- Omron F3SG-R Series Light Curtain Receiver 23 Beam(s), 14 mm Resolution
- Omron F3SG-R Series Light Curtain Receiver 60 Beam(s), 14 mm Resolution
- Omron F3SG-R Series Light Curtain Receiver 96 Beam(s), 30 mm Resolution
- Omron F3SG-R Series Light Curtain Receiver 12 Beam(s), 30 mm Resolution
- Omron F3SG-R Series Light Curtain Receiver 31 Beam(s), 14 mm Resolution
