Omron F3SG-SR Series Safety Light Curtain Light Curtain, 60 Beam(s), 25 mm Resolution
- RS Stock No.:
- 736-032
- Mfr. Part No.:
- F3SG-4SRB1200-25
- Manufacturer:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
PHP210,613.39
(exc. VAT)
PHP235,887.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP210,613.39 |
*price indicative
- RS Stock No.:
- 736-032
- Mfr. Part No.:
- F3SG-4SRB1200-25
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Safety Light Curtain | |
| Series | F3SG-SR | |
| Beam Resolution | 25mm | |
| Component Type | Light Curtain | |
| Safety Type | Type 4 | |
| Standards/Approvals | UL61496-1/2 | |
| Number of Beams | 60 | |
| Protective Height | 1.2m | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Protective Width | 16m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 16m | |
| Height | 1.2m | |
| Maximum Response Time | 165ms | |
| Length | 1.2m | |
| Terminal Type | Cable Connection | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Safety Light Curtain | ||
Series F3SG-SR | ||
Beam Resolution 25mm | ||
Component Type Light Curtain | ||
Safety Type Type 4 | ||
Standards/Approvals UL61496-1/2 | ||
Number of Beams 60 | ||
Protective Height 1.2m | ||
Maximum Supply Voltage 24V dc | ||
Maximum Protective Width 16m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 16m | ||
Height 1.2m | ||
Maximum Response Time 165ms | ||
Length 1.2m | ||
Terminal Type Cable Connection | ||
- COO (Country of Origin):
- CN
The Omron Safety light curtain is designed for hand protection with an IP67 rating, offering full protection against dust and water immersion. It features multiple communication options including Bluetooth, IO-Link, and USB. The sensor operates at a Wavelength of 870 nm and is suitable for ambient temperatures ranging from -30°C to 55°C. With a maximum output current of 300 mA at the protected output, it ensures reliable safety performance.
Provides hand protection with reliable safety functions
Operates at a sensor Wavelength of 870 nm for accurate detection
Functions within an ambient temperature range of -30°C to 55°C
Provides a maximum output current of 300 mA at the protected outpu
Related links
- Omron F3SG-SR Series Safety Light Curtain Light Curtain 25 mm Resolution
- Omron F3SG-SR Series Light Curtain Receiver 60 Beam(s), 25 mm Resolution
- Omron F3SG-SR Series Light Curtain Receiver 56 Beam(s), 25 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 119 Beam(s), 14 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 92 Beam(s), 25 mm Resolution
- Omron F3SG-SR Series Light Curtain Receiver 88 Beam(s), 25 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 22 Beam(s), 25 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 14 Beam(s), 25 mm Resolution
