ifm electronic OY Series Light Curtain Safety Light Curtain, 30 mm Resolution

Subtotal (1 unit)*

PHP495,554.49

(exc. VAT)

PHP555,021.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP495,554.49

*price indicative

RS Stock No.:
597-106
Mfr. Part No.:
OY449S
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Light Curtain

Series

OY

Beam Resolution

30mm

Component Type

Safety Light Curtain

Safety Type

4

Standards/Approvals

IEC 61508 SIL 3, ISO 13849-1:2015 category 4, IEC 61496-1, PL e, IEC 62061 SIL 3, ECOLAB

Protective Height

1360mm

Maximum Protective Width

15m

Maximum Supply Voltage

24V

Minimum Scanning Distance

0m

Width

76mm

Length

1.54m

COO (Country of Origin):
IT
The ifm electronic Safety Light Curtain is designed for reliable protection of hazardous areas and access points, offering resistance to steam and high-pressure cleaning due to its protective tube, and it meets the type 4 safety requirements in accordance with IEC 61496.

High protection rating for the requirements of the food and beverage industry

Wide range selectable on the unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy