ifm electronic OY Series Light Curtain Safety Light Curtain, 30 mm Resolution
- RS Stock No.:
- 597-056
- Mfr. Part No.:
- OY436S
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP283,330.48
(exc. VAT)
PHP317,330.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP283,330.48 |
*price indicative
- RS Stock No.:
- 597-056
- Mfr. Part No.:
- OY436S
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 30mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | 2 | |
| Standards/Approvals | IEC 62061 SIL 1, ISO 13849-1:2015 category 2, IEC 61496-1, PL c, ECOLAB | |
| Protective Height | 910mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 0μm | |
| Length | 1.09m | |
| Width | 76mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 30mm | ||
Component Type Safety Light Curtain | ||
Safety Type 2 | ||
Standards/Approvals IEC 62061 SIL 1, ISO 13849-1:2015 category 2, IEC 61496-1, PL c, ECOLAB | ||
Protective Height 910mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 0μm | ||
Length 1.09m | ||
Width 76mm | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Curtain is designed for reliable protection of hazardous areas and access points, offering resistance to steam and high-pressure cleaning due to its protective tube, and it meets the type 4 safety requirements in accordance with IEC 61496.
High protection rating for the requirements of the food and beverage industry
Wide range selectable on the unit
Related links
- ifm electronic OY Series Light Curtain Safety Light Curtain, 30 mm Resolution
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
