ifm electronic OY Series Light Curtain, 50 mm Resolution
- RS Stock No.:
- 596-931
- Mfr. Part No.:
- OY077S
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP145,646.04
(exc. VAT)
PHP163,123.56
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,646.04 |
*price indicative
- RS Stock No.:
- 596-931
- Mfr. Part No.:
- OY077S
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 50mm | |
| Safety Type | 2 | |
| Standards/Approvals | IEC 62061 SIL 1, PL c, ISO 13849-1:2015 category 2, IEC 61496-1 | |
| Protective Height | 1060mm | |
| Maximum Protective Width | 12m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 0m | |
| Width | 28mm | |
| Length | 1113mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 50mm | ||
Safety Type 2 | ||
Standards/Approvals IEC 62061 SIL 1, PL c, ISO 13849-1:2015 category 2, IEC 61496-1 | ||
Protective Height 1060mm | ||
Maximum Protective Width 12m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 0m | ||
Width 28mm | ||
Length 1113mm | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Curtain offers reliable protection for hazardous areas and access points, complies with the requirements of type 4 in accordance with IEC 61496, and features a wide range of selectable configurations directly on the unit.
Slim and robust design for use in harsh industrial environments
Easy connection via the tried-and-tested M12 connector
Related links
- ifm electronic OY Series Light Curtain, 50 mm Resolution
- ifm electronic OY Series Light Curtain, 30 mm Resolution
- ifm electronic OY Series Light Curtain, 14 mm Resolution
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
