Pilz PSEN opII4F Series Light Curtain Sender, Receiver, 14 mm Resolution
- RS Stock No.:
- 313-843
- Mfr. Part No.:
- 632085
- Manufacturer:
- Pilz
Subtotal (1 unit)*
PHP446,085.10
(exc. VAT)
PHP499,615.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP446,085.10 |
*price indicative
- RS Stock No.:
- 313-843
- Mfr. Part No.:
- 632085
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Light Curtain | |
| Series | PSEN opII4F | |
| Beam Resolution | 14mm | |
| Component Type | Sender, Receiver | |
| Safety Type | 4 | |
| Standards/Approvals | KCs, CE, cULus Listed, TU¨V, EAC (Eurasian), UKCA | |
| Protective Height | 900mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 200mm | |
| Height | 904mm | |
| Length | 50mm | |
| Width | 35mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Light Curtain | ||
Series PSEN opII4F | ||
Beam Resolution 14mm | ||
Component Type Sender, Receiver | ||
Safety Type 4 | ||
Standards/Approvals KCs, CE, cULus Listed, TU¨V, EAC (Eurasian), UKCA | ||
Protective Height 900mm | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 200mm | ||
Height 904mm | ||
Length 50mm | ||
Width 35mm | ||
Terminal Type M12 Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz Safety Light Guard features Type 4, PL e finger protection with a resolution of 14 mm. It operates with a 24 V supply voltage and includes an M12 connector, with both transmitter and receiver having 5-pin connectors. The connection cable is not supplied with the device.
CE and UKCA listed
Infrared sensor principle
Aluminium housing
Related links
- Pilz PSEN opII4F Series Light Curtain Sender 14 mm Resolution
- Pilz PSEN opII4F Series Light Curtain Receiver 14 mm Resolution
- Pilz PSEN opII4F Series Light Curtain Receiver 14 mm Resolution
- Pilz PSEN opII3F Series Light Curtain Sender 14 mm Resolution
- Pilz PSEN opII3F Series Light Curtain Receiver 14 mm Resolution
- ABB Orion1 Series Light Curtain Sender 14 mm Resolution
- Pilz PSEN opII4H Series Light Curtain Sender 30 mm Resolution
- Pilz PSEN opII3H Series Light Curtain Sender 30 mm Resolution
