Pilz PSEN opII4F Series Light Curtain Receiver, Sender, 14 mm Resolution
- RS Stock No.:
- 313-831
- Mfr. Part No.:
- 632083
- Manufacturer:
- Pilz
Subtotal (1 unit)*
PHP333,192.91
(exc. VAT)
PHP373,176.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP333,192.91 |
*price indicative
- RS Stock No.:
- 313-831
- Mfr. Part No.:
- 632083
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Light Curtain | |
| Series | PSEN opII4F | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Protective Height | 600mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 200mm | |
| Width | 35mm | |
| Maximum Response Time | 9.7ms | |
| Height | 604mm | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Light Curtain | ||
Series PSEN opII4F | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Protective Height 600mm | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 200mm | ||
Width 35mm | ||
Maximum Response Time 9.7ms | ||
Height 604mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz Safety Light Guard features Type 4, PL e finger protection with a resolution of 14 mm. It operates with a 24 V supply voltage and includes an M12 connector, with both transmitter and receiver having 5-pin connectors. The connection cable is not supplied with the device.
CE and UKCA listed
Infrared sensor principle
Aluminium housing
Related links
- Pilz PSEN opII4F Series Light Curtain Receiver 14 mm Resolution
- Pilz PSEN opII4F Series Light Curtain Sender 14 mm Resolution
- Pilz PSEN opII4F Series Light Curtain Receiver 14 mm Resolution
- Pilz PSEN opII3F Series Light Curtain Receiver 14 mm Resolution
- SICK C4MT Series Light Curtain Receiver 14 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 60 Beam(s), 14 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 47 Beam(s), 14 mm Resolution
