LEDVANCE Housing for use with LED Tube, 1.577m Width, Surface Mount Fixing, 98 mm
- RS Stock No.:
- 895-912
- Mfr. Part No.:
- 4099854118210
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
PHP11,283.90
(exc. VAT)
PHP12,637.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,283.90 |
*price indicative
- RS Stock No.:
- 895-912
- Mfr. Part No.:
- 4099854118210
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| For Use With | LED Tube | |
| Product Type | Housing | |
| Sub Type | Housing | |
| Width | 1.577m | |
| Fixing Method | Surface Mount | |
| Standards/Approvals | UKCA | |
| Length | 98mm | |
| Series | Damp Proof Housing Gen 3 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
For Use With LED Tube | ||
Product Type Housing | ||
Sub Type Housing | ||
Width 1.577m | ||
Fixing Method Surface Mount | ||
Standards/Approvals UKCA | ||
Length 98mm | ||
Series Damp Proof Housing Gen 3 | ||
- COO (Country of Origin):
- CN
The LEDVANCE Luminaire designed for efficient lighting solutions in demanding environments, offering Durable construction and effective illumination capabilities suitable for various applications.
Easy and quick installation with a prewired setup for tubular AC LED lamps
Robust housing ensures longevity and reliability in harsh conditions
IP65 rating provides protection against dust and water ingress
Integrated electrical fuse enhances safety during operation
Sustainable design allows for exchangeable light sources, supporting eco-friendly practices
Related links
- LEDVANCE Housing for use with LED Tube Surface Mount Fixing, 68 mm
- LEDVANCE Housing for use with LED Tube Surface Mount Fixing, 98 mm
- LEDVANCE Housing for use with LED Tube Surface Mount Fixing, 98 mm
- LEDVANCE Housing for use with LED Tube Surface Mount Fixing, 675 mm
- LEDVANCE Housing for use with LED Tube Surface Mount Fixing, 68 mm
- ROCA Electro Polished 316 Stainless Steel Lift Off with a Fixed Pin 98 mm x 82mm x 2.5 mm
- LEDVANCE Rectangular Surface Mount Kit Type Mount Kit for LED Lamps, 4 mm Fixing Hole Diameter
- Waldmann Circular Lighting Mounting Bracket for LED Tube Lamps, 6.5 mm Fixing Hole Diameter
