MSA Safety 1.5 m Yellow Sling Lifting Sling
- RS Stock No.:
- 241-6427
- Mfr. Part No.:
- 10115802
- Manufacturer:
- MSA Safety
Subtotal (1 unit)*
PHP1,170.33
(exc. VAT)
PHP1,310.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,170.33 |
*price indicative
- RS Stock No.:
- 241-6427
- Mfr. Part No.:
- 10115802
- Manufacturer:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Sling Type | Lifting Sling | |
| Product Type | Sling | |
| Length | 1.5m | |
| Width | 67mm | |
| Colour | Yellow | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Sling Type Lifting Sling | ||
Product Type Sling | ||
Length 1.5m | ||
Width 67mm | ||
Colour Yellow | ||
Material Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
MSA Safety Sling, 1.5m Length, 67mm Width - 10115802
This sling is a webbed lifting aid designed for industrial load handling and horizontal or vertical rigging tasks. Manufactured by MSA Safety, it provides a visible, high-contrast solution for material movement where a lightweight, flexible lifting strap is required. The product combines a synthetic fibre construction with a configuration intended for connection to hoists, shackles or spreader bars in confined and open workspaces.
Features and Benefits:
• Polyester construction resists abrasion and reduces fraying risk during use
• 67mm web width distributes load pressure across contact points
• Yellow colour enhances visibility during lifting operations
• 1.5m length allows extended reach for medium-span lifts
• Flat sling design permits easy positioning under loads
• 67mm web width distributes load pressure across contact points
• Yellow colour enhances visibility during lifting operations
• 1.5m length allows extended reach for medium-span lifts
• Flat sling design permits easy positioning under loads
Applications
• Suitable for attaching to overhead hoists for factory lifting
• Ideal for securing bulky cargo during machine maintenance
• Used with shackles for rigging in construction zones
• Can be used for load stabilisation in warehouse handling
• Ideal for securing bulky cargo during machine maintenance
• Used with shackles for rigging in construction zones
• Can be used for load stabilisation in warehouse handling
How should the webbing be inspected before each use?
Check for cuts, burns, abrasion, chemical degradation and any distortion in the weave
remove from service if integrity is compromised.
What handling considerations reduce sling wear in repetitive lifts?
Avoid sharp edges by using edge protection, ensure even loading across the web and prevent twisting during attachment to hardware.
How does the slings colour assist on-site operations?
The bright yellow webbing improves visual detection of sling position and condition, aiding signalling and safer connection in busy environments.
Related links
- RS PRO 6 m Yellow Lifting Sling Webbing, 3 t
- RS PRO 500 mm Yellow Lifting Sling Round, 3 t
- RS PRO 2 m Yellow Lifting Sling Round, 3 t
- RS PRO 6 m Yellow Lifting Sling Round, 3 t
- RS PRO 5 m Yellow Lifting Sling Round, 3 t
- MSA Safety 1.5 m Fall Arrest Lanyard Screw Carabiner Single
- MSA Safety 1.5 m Fall Arrest Lanyard Screw Carabiner Twin
- RS PRO 3 m Yellow Lifting Sling Round, 3 t
