RS PRO Lifting Hook Alloy Steel 4 kg 16 t
- RS Stock No.:
- 904-899
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,752.30
(exc. VAT)
PHP13,162.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,752.30 |
*price indicative
- RS Stock No.:
- 904-899
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lifting Hook | |
| Sub Type | Hook | |
| Fixing Type | Hook | |
| Material | Alloy Steel | |
| Working Load Limit | 16t | |
| Weight | 4kg | |
| Length | 20mm | |
| Finish | Powder Coated | |
| Standards/Approvals | EN1677 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lifting Hook | ||
Sub Type Hook | ||
Fixing Type Hook | ||
Material Alloy Steel | ||
Working Load Limit 16t | ||
Weight 4kg | ||
Length 20mm | ||
Finish Powder Coated | ||
Standards/Approvals EN1677 | ||
- COO (Country of Origin):
- CN
The RS PRO Container Hooks are a Grade 10 lifting chain component designed for bottom lifting of containers. This unit is manufactured from high-strength alloy steel for durability during operations.
Suitable for 20mm lifting chain
16t Working Load Limit
Luminous red powder painted finish for easy identification
Fatigue rated to 20000 cycles
Meets EN 1677-1 +25% WLL and AS 3776 standards
Related links
- RS PRO Lifting Hook Alloy Steel 4 kg 16 t
- RS PRO Lifting Hook Alloy Steel 7.9 kg 16 t
- RS PRO Lifting Hook Alloy Steel 6.2 kg 16 t
- RS PRO Lifting Hook Alloy Steel 2.13 kg 16 t
- RS PRO Lifting Hook Alloy Steel 1.5 kg 4 t
- RS PRO Lifting Hook Alloy Steel 1.7 kg 4 t
- RS PRO Lifting Hook Alloy Steel 1.22 kg 4 t
- RS PRO Lifting Hook Alloy Steel 3 kg 19 t
