Baumer LBFS Series Sensor Level Sensor, 50 mA, 35 V dc, 100 bar
- RS Stock No.:
- 933-784
- Mfr. Part No.:
- LBFS-2.01121.0
- Manufacturer:
- Baumer
N
This image is representative of the product range
Subtotal (1 unit)*
PHP16,657.66
(exc. VAT)
PHP18,656.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,657.66 |
*price indicative
- RS Stock No.:
- 933-784
- Mfr. Part No.:
- LBFS-2.01121.0
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Device Type | Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | 304 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 35V dc | |
| Maximum Current | 50mA | |
| Maximum Pressure | 100bar | |
| Standards/Approvals | EN 61326-1 | |
| Series | LBFS | |
| Hazardous Area Certification | No | |
| Thread Size | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Device Type Sensor | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material 304 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 35V dc | ||
Maximum Current 50mA | ||
Maximum Pressure 100bar | ||
Standards/Approvals EN 61326-1 | ||
Series LBFS | ||
Hazardous Area Certification No | ||
Thread Size G 1/2 | ||
- COO (Country of Origin):
- DK
The Baumer capacitive point level sensor provides precise detection of liquid levels, designed specifically for diverse media in industrial and hygienic applications, ensuring reliable performance under various conditions.
Wide range of process connections available for versatile installation options
Operating temperature range of -40 to 85°C, suitable for extreme environments
Short response time of 0.1s ensures quick and accurate level detection
Integral LED status indicators provide clear visibility of operational status
Robust stainless steel construction ensures durability and resistance to corrosion
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
