Baumer PL20H Series Sensor Level Sensor, 100 mA, 35 V dc, 10 bar
- RS Stock No.:
- 933-760
- Mfr. Part No.:
- PL20H-13311.111012.A03021030030
- Manufacturer:
- Baumer
N
This image is representative of the product range
Subtotal (1 unit)*
PHP17,324.61
(exc. VAT)
PHP19,403.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,324.61 |
*price indicative
- RS Stock No.:
- 933-760
- Mfr. Part No.:
- PL20H-13311.111012.A03021030030
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Level Sensor | |
| Device Type | Sensor | |
| Mount Type | Threaded | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 35V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | EN 61326-1 | |
| Series | PL20H | |
| Hazardous Area Certification | No | |
| Thread Size | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Level Sensor | ||
Device Type Sensor | ||
Mount Type Threaded | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 35V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals EN 61326-1 | ||
Series PL20H | ||
Hazardous Area Certification No | ||
Thread Size G 1/2 | ||
- COO (Country of Origin):
- DK
The Baumer capacitive point level sensor provides precision detection for various application environments. Designed with Adaptive trigger capabilities, it enables reliable monitoring in open tanks and other settings for fluid management.
Adaptive trigger allows for versatile detection modes
Two adjustable switching outputs provide operational flexibility
360° visible multicolour LED enhances user visibility
IO-Link Interface enables easy integration into existing systems
Suitable for ambient conditions ranging from -40 to 85°C
IP67 and IP69K protection classes ensure rugged performance
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
