Baumer LFFS Series Sensor Level Sensor, 50 mA, 36 V dc, 10 bar
- RS Stock No.:
- 933-751
- Mfr. Part No.:
- LFFS-041.0
- Manufacturer:
- Baumer
N
Subtotal (1 unit)*
PHP30,030.56
(exc. VAT)
PHP33,634.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,030.56 |
*price indicative
- RS Stock No.:
- 933-751
- Mfr. Part No.:
- LFFS-041.0
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Level Sensor | |
| Device Type | Sensor | |
| Mount Type | Threaded | |
| Housing Material | 304 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 36V dc | |
| Maximum Current | 50mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | EN 61326 | |
| Series | LFFS | |
| Hazardous Area Certification | No | |
| Thread Size | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Level Sensor | ||
Device Type Sensor | ||
Mount Type Threaded | ||
Housing Material 304 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 36V dc | ||
Maximum Current 50mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals EN 61326 | ||
Series LFFS | ||
Hazardous Area Certification No | ||
Thread Size G 1/2 | ||
- COO (Country of Origin):
- DK
The Baumer level switch is designed for point level detection using frequency deviation technology in high-temperature hygienic applications. It effectively monitors fluid levels up to 200°C, ensuring precise functionality in demanding environments.
Processes temperatures up to 200°C
360° status indicator for enhanced visibility
3-A and FDA compliant, ensuring hygienic applications
Short circuit protection for safety
Adjustable damping time from 0 to 10 seconds
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
