SICK GRF18S Series level sensor Level Sensor, 100 mA, 30 V dc, 20 bar
- RS Stock No.:
- 918-957
- Mfr. Part No.:
- GRF18S-E234EV
- Manufacturer:
- SICK
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,623.57
(exc. VAT)
PHP8,538.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,623.57 |
*price indicative
- RS Stock No.:
- 918-957
- Mfr. Part No.:
- GRF18S-E234EV
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Level Sensor | |
| Device Type | level sensor | |
| Mount Type | Screw | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Interface Type | M12 Connector | |
| Maximum Operating Temperature | 55°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 20bar | |
| Standards/Approvals | UKCA | |
| Hazardous Area Certification | No | |
| Series | GRF18S | |
| Thread Size | G 1/2 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Level Sensor | ||
Device Type level sensor | ||
Mount Type Screw | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Interface Type M12 Connector | ||
Maximum Operating Temperature 55°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 20bar | ||
Standards/Approvals UKCA | ||
Hazardous Area Certification No | ||
Series GRF18S | ||
Thread Size G 1/2 | ||
- COO (Country of Origin):
- MY
The SICK level sensor tailored for fluid measurement applications, ensuring precise detection and reliability across various operational environments.
Medium compatibility with fluids
Response time of just 10 MS for quick detection
Protection class III ensures robustness
Reverse polarity protected supply connections enhance safety
Enclosure ratings of IP67 and IP69 for enhanced durability
Related links
- SICK GRF18S Series level sensor Level Sensor Housing 316L Stainless Steel
- SICK GRF18S Series level sensor Level Sensor Fluorelastomer, Housing Stainless Steel
- Endress+Hauser Liquiphant FTL33 Series level sensor Level Sensor ATEX-Rated, Housing 316L Stainless Steel
- Endress+Hauser Liquiphant FTL31 Series level sensor Level Sensor ATEX-Rated, Housing 316L Stainless Steel
- Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor Housing 316L Stainless Steel
- SICK LFV200 Series Sensor Level Sensor Housing 316L Stainless Steel, Polyetherimide
- Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor Buna N, Housing 316L Stainless Steel
- WIKA LF-1 Series level sensor Submersible Pressure Transmitter Housing 316L Stainless Steel