RS PRO level sensor Level Sensor, 20 mA, 32 V, 20 bar
- RS Stock No.:
- 727-515
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP22,715.25
(exc. VAT)
PHP25,441.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,715.25 |
*price indicative
- RS Stock No.:
- 727-515
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Device Type | level sensor | |
| Product Type | Level Sensor | |
| Mount Type | Cable | |
| Housing Material | 304 Stainless Steel | |
| Cable Length | 10m | |
| Minimum Operating Temperature | -10°C | |
| Interface Type | Cable | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 32V | |
| Maximum Current | 20mA | |
| Maximum Pressure | 20bar | |
| Gasket Material | Fluoroelastomer | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Series | RS PRO | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Device Type level sensor | ||
Product Type Level Sensor | ||
Mount Type Cable | ||
Housing Material 304 Stainless Steel | ||
Cable Length 10m | ||
Minimum Operating Temperature -10°C | ||
Interface Type Cable | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 32V | ||
Maximum Current 20mA | ||
Maximum Pressure 20bar | ||
Gasket Material Fluoroelastomer | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Series RS PRO | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
RS PRO 10 m Level Sensor 304 Stainless Steel
The RS PRO Level Sensor is designed for precise liquid level measurement in various industrial applications. With a robust 304 stainless steel housing and a cable length of 10 meters, it ensures reliable performance in demanding environments. Ideal for monitoring liquid levels in tanks and vessels, this sensor offers durability and accuracy.
Features and Benefits
304 Stainless Steel Housing: Provides excellent corrosion resistance and durability.
10 m Cable Length: Allows for flexible installation in various settings.
Fluoroelastomer Gasket: Ensures a secure and leak-proof seal.
Maximum Pressure of 20 bar: Suitable for high-pressure applications.
Operating Temperature Range: Functions effectively from -10 °C to 70 °C.
Maximum DC Voltage of 32 V: Compatible with standard industrial power supplies.
Maximum Current of 20 mA: Energy-efficient operation.
CE, REACH, RoHS, UKCA Certified: Meets essential safety and environmental standards.
10 m Cable Length: Allows for flexible installation in various settings.
Fluoroelastomer Gasket: Ensures a secure and leak-proof seal.
Maximum Pressure of 20 bar: Suitable for high-pressure applications.
Operating Temperature Range: Functions effectively from -10 °C to 70 °C.
Maximum DC Voltage of 32 V: Compatible with standard industrial power supplies.
Maximum Current of 20 mA: Energy-efficient operation.
CE, REACH, RoHS, UKCA Certified: Meets essential safety and environmental standards.
Applications
Industrial liquid level monitoring
Chemical processing plants
Water treatment facilities
Food and beverage industry
Chemical processing plants
Water treatment facilities
Food and beverage industry
Additional Information
This level sensor is not certified for use in hazardous areas. It complies with CE, REACH, RoHS, and UKCA standards, ensuring it meets regulatory requirements for safety and environmental impact.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS PRO Series level sensor Level Sensor Fluorelastomer, Housing 304 Stainless Steel
- WIKA LH-20 Series level sensor Submersible Pressure Transmitter Fluorelastomer, Housing Stainless Steel
- SICK LFV200 Series Vibrating Level Switch Level Sensor Housing 304 Stainless Steel, Polyetherimide
- SICK LXRC Series level sensor Level Sensor CE RCM Fluorelastomer, Housing Stainless
- SICK LXRC Series level sensor Level Sensor cULus-Rated Housing Stainless Steel
- SICK GRF18S Series level sensor Level Sensor Fluorelastomer, Housing Stainless Steel
- Schneider Electric Harmony Control Relays Series level sensor Level Sensor Housing Stainless Steel
- SSt Sensing Limited POS Series Liquid Level Switch Level Switch Housing 304 Stainless Steel
