RS PRO level sensor Level Sensor, 20 mA, 32 V, 20 bar
- RS Stock No.:
- 726-444
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP29,894.65
(exc. VAT)
PHP33,482.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,894.65 |
*price indicative
- RS Stock No.:
- 726-444
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Device Type | level sensor | |
| Product Type | Level Sensor | |
| Mount Type | Cable | |
| Housing Material | 304 Stainless Steel | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -10°C | |
| Interface Type | PUR | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 32V | |
| Maximum Current | 20mA | |
| Maximum Pressure | 20bar | |
| Gasket Material | Fluoroelastomer | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Series | RS PRO | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Device Type level sensor | ||
Product Type Level Sensor | ||
Mount Type Cable | ||
Housing Material 304 Stainless Steel | ||
Cable Length 5m | ||
Minimum Operating Temperature -10°C | ||
Interface Type PUR | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 32V | ||
Maximum Current 20mA | ||
Maximum Pressure 20bar | ||
Gasket Material Fluoroelastomer | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Series RS PRO | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
RS PRO 5 m Level Sensor, 304 Stainless Steel
The RS PRO Level Sensor is designed for precise liquid level measurement in industrial applications. With a robust 304 stainless steel housing and a 5 m cable length, it ensures durability and ease of installation. Ideal for environments requiring reliable level detection, this sensor supports efficient monitoring and control.
Features and Benefits
304 Stainless Steel Housing: Provides excellent corrosion resistance and durability.
5 m Cable Length: Offers flexibility in installation and positioning.
Fluoroelastomer Gasket: Ensures a secure seal and chemical resistance.
PUR Interface: Enhances connectivity and signal integrity.
Wide Operating Temperature Range: Suitable for environments from -10 °C to 70 °C.
Maximum Pressure of 20 bar: Capable of withstanding high-pressure conditions.
5 m Cable Length: Offers flexibility in installation and positioning.
Fluoroelastomer Gasket: Ensures a secure seal and chemical resistance.
PUR Interface: Enhances connectivity and signal integrity.
Wide Operating Temperature Range: Suitable for environments from -10 °C to 70 °C.
Maximum Pressure of 20 bar: Capable of withstanding high-pressure conditions.
Applications
Industrial liquid level monitoring
Chemical processing plants
Water treatment facilities
Chemical processing plants
Water treatment facilities
Additional Information
Complies with CE, REACH, RoHS, and UKCA standards ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS PRO Series level sensor Level Sensor Fluorelastomer, Housing 304 Stainless Steel
- WIKA LH-20 Series level sensor Submersible Pressure Transmitter Fluorelastomer, Housing Stainless Steel
- SICK LFV200 Series Vibrating Level Switch Level Sensor Housing 304 Stainless Steel, Polyetherimide
- SICK LXRC Series level sensor Level Sensor CE RCM Fluorelastomer, Housing Stainless
- SICK LXRC Series level sensor Level Sensor cULus-Rated Housing Stainless Steel
- SICK GRF18S Series level sensor Level Sensor Fluorelastomer, Housing Stainless Steel
- Schneider Electric Harmony Control Relays Series level sensor Level Sensor Housing Stainless Steel
- SSt Sensing Limited POS Series Liquid Level Switch Level Switch Housing 304 Stainless Steel
