RS PRO level sensor Level Sensor, 20 mA, 32 V, 20 bar

N

This image is representative of the product range

Subtotal (1 unit)*

PHP44,791.71

(exc. VAT)

PHP50,166.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP44,791.71

*price indicative

RS Stock No.:
726-442
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Device Type

level sensor

Product Type

Level Sensor

Mount Type

Cable

Housing Material

304 Stainless Steel

Cable Length

15m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Interface Type

PUR

Maximum DC Voltage

32V

Maximum Current

20mA

Maximum Pressure

20bar

Gasket Material

Fluoroelastomer

Standards/Approvals

CE, REACH, RoHS, UKCA

Series

RS PRO

Hazardous Area Certification

No

COO (Country of Origin):
PL

RS PRO 15 m Level Sensor 304 Stainless Steel


The RS PRO Level Sensor is designed for accurate and reliable liquid level measurement in various industrial applications. With a robust 304 stainless steel housing and a 15 m cable length, this sensor is Ideal for environments requiring durability and extended reach.

Features and Benefits


304 Stainless Steel Housing: Provides excellent corrosion resistance and durability.
15 m Cable Length: Allows for flexible installation in a variety of settings.
Fluoroelastomer Gasket: Ensures a secure seal and resistance to chemicals.
PUR Interface: Offers robust connectivity and signal integrity.
Wide Operating Temperature Range: Functions effectively from -10 °C to 70 °C.
Maximum Pressure of 20 bar: Suitable for high-pressure applications.
Low Power Consumption: Operates at a maximum current of 20 mA.

Applications


Water treatment facilities
Chemical processing plants
Oil and gas industries
Food and beverage production

Additional Information


Complies with CE, REACH, RoHS, and UKCA standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy