Endress+Hauser FTE20 Series Paddle Level Switch Level Sensor, 100 mA, 24 V dc, 1.5 bar, ATEX-Rated
- RS Stock No.:
- 690-354
- Mfr. Part No.:
- FTE20-AA12AA42
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
PHP23,360.02
(exc. VAT)
PHP26,163.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 16, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP23,360.02 |
*price indicative
- RS Stock No.:
- 690-354
- Mfr. Part No.:
- FTE20-AA12AA42
- Manufacturer:
- Endress+Hauser
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Paddle Level Switch | |
| Product Type | Level Sensor | |
| Mount Type | Threaded Mount | |
| Housing Material | Polycarbonate | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum AC Voltage | 230V ac | |
| Maximum DC Voltage | 24V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 1.5bar | |
| Standards/Approvals | UK II1/2D Ex ta/tb IIIC Da/Db, NEPSI Ex tD A20/A21, INMETRO Ex ta/tb IIIC Da/Db, III/1/E-G, IECEx Ex ta/tb IIIC Da/Db, IEC 61326-1, FM DIP/ II, EN 61058, EN 60068-2-27\TEX II1/2D Ex ta/tb IIIC Da/Db, EAC Ex ta/tb IIIC Da/Db, CSA DIP/ II | |
| Series | FTE20 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Paddle Level Switch | ||
Product Type Level Sensor | ||
Mount Type Threaded Mount | ||
Housing Material Polycarbonate | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum AC Voltage 230V ac | ||
Maximum DC Voltage 24V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 1.5bar | ||
Standards/Approvals UK II1/2D Ex ta/tb IIIC Da/Db, NEPSI Ex tD A20/A21, INMETRO Ex ta/tb IIIC Da/Db, III/1/E-G, IECEx Ex ta/tb IIIC Da/Db, IEC 61326-1, FM DIP/ II, EN 61058, EN 60068-2-27\TEX II1/2D Ex ta/tb IIIC Da/Db, EAC Ex ta/tb IIIC Da/Db, CSA DIP/ II | ||
Series FTE20 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
Key Benefits
Related links
- Endress+Hauser FTE20 Series Paddle Level Switch Level Sensor ATEX-Rated, Housing Polycarbonate
- Endress+Hauser FTE20 Series Paddle Limit Switch Level Switch ATEX-Rated, Housing Polycarbonate
- Endress+Hauser Soliswitch FTE20 Series Paddle Level Switch Level Sensor ATEX-Rated, Housing
- Endress+Hauser FTE20 Series Point Level Level Sensor ATEX-Rated, Housing Polycarbonate
- Endress+Hauser Soliswitch FTE20 Series Point Level Level Sensor ATEX-Rated, Housing Polycarbonate
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
